
The Sumida CDRH129B is a surface mount fixed inductor with a ferrite core and shielded design. It has a maximum DC current rating of 2A and 3.5A for the two different inductance values, with a maximum DC resistance of 0.23 ohms and 0.66 ohms, respectively. The inductor operates over a temperature range of -40°C to 125°C and has a tolerance of 20%. It is suitable for use in a variety of applications, including power supply filtering and noise reduction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH129B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH129B technical specifications.
| Product Length (mm) | 12.5 |
| Product Depth (mm) | 12.5 |
| Product Height (mm) | 9 |
| Number of Terminals | 4 |
| Product Weight (g) | 4.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150u/40uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2/1A |
| Maximum Saturation Current | 2.1/3.5A |
| Max DC Resistance | 0.23/0.66Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH129B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.