The Sumida CDRH129HF-120MB is a general purpose inductor with a nominal inductance of 12uH and a maximum rated current of 6.2A. It features a dual-ended terminal placement and is shielded for electromagnetic interference reduction. The inductor is constructed with a package size of 12x12x10mm and is suitable for power inductor applications. The device operates within a temperature range of -40 to 125 degrees Celsius.
Sumida CDRH129HF-120MB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.019 |
| Rated Current-Max | 6.2 |
| Manufacturer Series | CDRH |
| Series | CDRH129 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.