
The CDRH129HF-121MC is a shielded ferrite inductor with a nonstandard package and a core material of ferrite. It has a DC resistance of 154 milliohms and an inductance of 120 microhenries. The inductor is rated for a maximum DC current of 2.45 amps and can operate over a temperature range of -40°C to 125°C. It is RoHS compliant and is available in a tape and reel packaging.
Sumida CDRH129HF-121MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 154mR |
| Height | 10mm |
| Inductance | 120uH |
| Max DC Current | 2.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.05A |
| Series | CDRH129 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH129HF-121MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.