Inductor Power Shielded Drum Core 22uH 20% 1KHz Ferrite 5.7A 0.029Ohm DCR T/R
Sumida CDRH129HF-220MC technical specifications.
| Core Material | Ferrite |
| Depth | 12.5mm |
| Height | 10mm |
| Inductance | 22uH |
| Max DC Current | 5.7A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.