The CDRH129HF-331MC is a 330uH ferrite shielded power inductor from Sumida. It features a drum core technology and a maximum DC current of 1.45A. The inductor has a tolerance of 20% and an inductance test frequency of 1KHz. It measures 12.5mm in length, 10mm in height, and 12.5mm in depth. The operating temperature range is -40 to 125°C.
Checking distributor stock and pricing after the page loads.
Sumida CDRH129HF-331MC technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.45A |
| Maximum Saturation Current | 1.6A |
| Inductance Decrease Percentage @ Isat | 75% |
| Max DC Resistance | 0.386Ohm |
| Product Length | 12.5mm |
| Height | 10mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.