The Sumida CDRH129HF-470MB is a 47uH shielded drum core inductor with a tolerance of 20%. It features a maximum DC current of 3.92A and a maximum DC resistance of 0.063R. The inductor is designed for surface mount applications and operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.92A |
| Maximum Saturation Current | 4.5A |
| Max DC Resistance | 0.063Ohm |
| Product Length | 12.5mm |
| Height | 10mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |