The Sumida CDRH129HF-7R5NB is a surface mount fixed inductor with a shielded design and a maximum operating temperature of 125 degrees Celsius. It features a dual-ended terminal placement and a rated current of 6.8 amps. The inductor has a nominal inductance of 7.5 microhenries and a DC resistance of 0.014 ohms. It is suitable for use as a power inductor in various applications.
Sumida CDRH129HF-7R5NB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 30 |
| Package Width | 12 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 7.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.014 |
| Rated Current-Max | 6.8 |
| Manufacturer Series | CDRH |
| Series | CDRH129 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH129HF-7R5NB to view detailed technical specifications.
No datasheet is available for this part.