Inductor Power Shielded Drum Core 82uH 20% 1KHz Ferrite 2.9A 0.099Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 3.28A |
| Inductance Decrease Percentage @ Isat | 75% |
| Max DC Resistance | 0.099Ohm |
| Product Length | 12.5mm |
| Height | 10mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |