Inductor Power Shielded Drum Core 330uH 20% 100KHz Ferrite 0.69A 0.623Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
Sumida CDRH12D58/ANP-331MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 623mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 330uH |
| Length | 12.5mm |
| Max DC Current | 690mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH12D58/A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.