Inductor Power Shielded Drum Core 330uH 20% 100KHz Ferrite 0.9A 0.37Ohm DCR Automotive
Checking distributor stock and pricing after the page loads.
Sumida CDRH12D77/T150NP-331M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.37(Typ)Ohm |
| Product Length | 12.8mm |
| Height | 8mm |
| Product Depth | 12.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.