The CDRH12D78RNP-331MC is a surface mount fixed inductor from Sumida. It has a product length of 12.4mm, depth of 12.4mm, and height of 8mm. The inductor is shielded and has a ferrite core material. It features an inductance of 330uH with a tolerance of 20% and is tested at a frequency of 100KHz. The maximum DC current is 0.96A and the maximum saturation current is 1.72A. The inductor has a maximum DC resistance of 0.47 and operates between -40C and 105C.
Checking distributor stock and pricing after the page loads.
Sumida CDRH12D78RNP-331MC technical specifications.
| Product Length (mm) | 12.4 |
| Product Depth (mm) | 12.4 |
| Product Height (mm) | 8 |
| Number of Terminals | 2 |
| Product Weight (g) | 4.1 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.96A |
| Maximum Saturation Current | 1.72A |
| Max DC Resistance | 0.47Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.