The CDRH148RNP-331MC is a shielded drum core inductor from Sumida. It features a ferrite core material and a tolerance of 20%. The inductor has an inductance of 330uH and a maximum DC current of 1.3A. It can operate at temperatures between -40C and 105C. The inductor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sumida CDRH148RNP-331MC technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.305Ohm |
| Product Length | 15mm |
| Height | 8.5mm |
| Product Depth | 15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.