
This is a surface mount fixed inductor with a product length of 16.5mm, depth of 16.5mm, and height of 10mm. It has a weight of 8.2g and is designed for surface mount applications. The inductor has a shielded design and a ferrite core material. It features an inductance of 33uH with a tolerance of 20% and a maximum DC current of 5A. The inductor has a maximum DC resistance of 0.028R and operates over a temperature range of -40 to 105C.
Sign in to ask questions about the Sumida CDRH169RBNP-330MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH169RBNP-330MC technical specifications.
| Product Length (mm) | 16.5 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 10 |
| Number of Terminals | 2 |
| Product Weight (g) | 8.2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5A |
| Maximum Saturation Current | 6A |
| Max DC Resistance | 0.028Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH169RBNP-330MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.