The CDRH169RBNP-331MC is a surface mount fixed inductor from Sumida with a drum core technology and shielded protection style. It has a nominal inductance of 330uH and a tolerance of 20%. The inductor can handle a maximum DC current of 1.4A and has a maximum DC resistance of 0.27 ohms. It operates over a temperature range of -40 to 105 degrees Celsius.
Sign in to ask questions about the Sumida CDRH169RBNP-331MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH169RBNP-331MC technical specifications.
| Product Length (mm) | 16.5 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 10 |
| Number of Terminals | 2 |
| Product Weight (g) | 8.2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.27Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH169RBNP-331MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.