The Sumida CDRH169RNP-331MC is a shielded general purpose inductor with a nominal inductance of 330uH and a maximum rated current of 1.5A. It has a tolerance of 20% and is designed for power inductor applications. The inductor is available in a 6363 package type and is suitable for surface mount applications. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sumida CDRH169RNP-331MC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 20 |
| Package Width | 16 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.281 |
| Rated Current-Max | 1.5 |
| Test Frequency | 0.1 |
| Series | CDRH169R |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.