
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 1.6A maximum DC current rating, and 1.35A saturation current. DC resistance is 80mΩ. Operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH2D11/HPNP-1R5NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 3.2mm |
| Height | 1.2mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.35A |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Series | CDRH2D11/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D11/HPNP-1R5NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
