
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance, tested at 100kHz. Features a 1.3A rated current, 1.1A saturation current, and 120mΩ DC resistance. Operates within a -40°C to 105°C temperature range, constructed with a ferrite core, and packaged in tape and reel. Dimensions include 3.2mm depth, 1.2mm height, and 3mm (0.118 inch) width and length.
Sumida CDRH2D11/HPNP-2R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 120mR |
| Depth | 3.2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.043inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | CDRH2D11/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D11/HPNP-2R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
