
Surface mount shielded wirewound power inductor featuring 4.7µH inductance with a 30% tolerance, tested at 100kHz. This component offers a maximum DC current rating of 850mA and a saturation current of 750mA, with a low DC resistance of 238mΩ. Operating within a temperature range of -40°C to 105°C, it utilizes a ferrite core and is provided in tape and reel packaging.
Sumida CDRH2D11/HPNP-4R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 238mR |
| Depth | 3.2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.043inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Series | CDRH2D11/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D11/HPNP-4R7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
