
Surface mount shielded wirewound power inductor with 10µH inductance and 30% tolerance, designed for 100kHz test frequency. Features a ferrite core, 650mA maximum DC current rating, and 350mA saturation current. DC resistance is 400mΩ, with a maximum operating temperature of 100°C. Packaged in tape and reel for automated assembly.
Sumida CDRH2D11NP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Depth | 3.2mm |
| Height | 1.2mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 320R |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Series | CDRH2D11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D11NP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
