The Sumida CDRH2D11NP-220NC is a shielded ferrite inductor with an inductance of 22uH and a tolerance of 30%. It is designed for surface mount applications and operates over a temperature range of -40°C to 100°C. The inductor is packaged in a nonstandard case and is available on cut tape.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Inductance | 22uH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CDRH2D11 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |