
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 1.27A maximum DC current, and 780mA saturation current. Operating temperature range is -40°C to 100°C, with a low DC resistance of 98mΩ. Dimensions are 3.2mm x 3.2mm x 1.2mm, supplied on tape and reel.
Sumida CDRH2D11NP-2R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 98mR |
| Depth | 3.2mm |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1.27A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 780mA |
| RoHS Compliant | Yes |
| Saturation Current | 780mA |
| Series | CDRH2D11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D11NP-2R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
