Sumida CDRH2D11NP-6R8NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 260mR |
| Depth | 3.2mm |
| Height | 1.2mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Max DC Current | 800mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 440mA |
| RoHS Compliant | Yes |
| Saturation Current | 440mA |
| Series | CDRH2D11 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D11NP-6R8NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.