The CDRH2D14ENP-150NB is a shielded ferrite drum core inductor from Sumida. It features a 15uH inductance with a 30% tolerance and a maximum DC resistance of 0.596 Ohm. The inductor is designed for surface mount applications and has a case size of 1212. It operates over a temperature range of -40 to 100 degrees Celsius.
Sumida CDRH2D14ENP-150NB technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.53A |
| Maximum Saturation Current | 0.53A |
| Max DC Resistance | 0.596Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.55mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH2D14ENP-150NB to view detailed technical specifications.
No datasheet is available for this part.