
Surface mount shielded power inductor featuring a ferrite core and 10µH inductance with a 30% tolerance. Designed for high-frequency applications, operating at 100kHz with a rated DC current of 700mA. This component offers a low DC resistance of 294mΩ and operates within a temperature range of -40°C to 100°C. The 1212 package size (3.2mm x 3.2mm x 1.55mm) is supplied on tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDRH2D14NP-100NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH2D14NP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 294mR |
| Depth | 3.2mm |
| Height | 1.55mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | CDRH2D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D14NP-100NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
