The Sumida CDRH2D18/HP-4R7NC is a shielded surface mount inductor with a core material of ferrite and a current rating of 1.2A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a tolerance of 30%. It is available in a nonstandard package with dimensions of 0.118inch in length and width, and 0.079inch in height when seated.
Sign in to ask questions about the Sumida CDRH2D18/HP-4R7NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH2D18/HP-4R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 140mR |
| Height - Seated (Max) | 0.079inch |
| Inductance | 4.7uH |
| Length | 0.118inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | CDRH2D18/HP |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D18/HP-4R7NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.