
Surface mount shielded drum core inductor with 10µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 850mA rated current, and 900mA maximum DC current. Operating temperature range is -40°C to 105°C, with a DC resistance of 245mΩ. Packaged in tape and reel for automated assembly.
Sumida CDRH2D18/HPNP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 245mR |
| Depth | 3.2mm |
| Height | 2mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Series | CDRH2D18/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.002293oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D18/HPNP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
