
Surface mount fixed inductor featuring a shielded drum core construction. This component offers 1.7µH inductance with a 30% tolerance, tested at 100kHz. It supports a rated current of 2.2A with a DC resistance of 44mΩ. The ferrite core material and 1212 package size are suitable for demanding applications. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH2D18/HPNP-1R7NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 44mR |
| Depth | 3.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1.7uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1.85A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.85A |
| Series | CDRH2D18/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D18/HPNP-1R7NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
