
Surface mount fixed inductor featuring a shielded drum core construction with a 2.2µH inductance and 30% tolerance, tested at 100kHz. This component offers a DC current rating of 1.9A, a maximum DC current of 1.6A, and a low DC resistance of 60mΩ. Operating within a temperature range of -40°C to 105°C, it is housed in a 1212 case code and supplied on tape and reel.
Sign in to ask questions about the Sumida CDRH2D18/HPNP-2R2NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH2D18/HPNP-2R2NC technical specifications.
| Case Code (Imperial) | 1212 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Current | 1.9A |
| DC Resistance (DCR) | 60mR |
| Depth | 3.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | CDRH2D18/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D18/HPNP-2R2NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
