
Surface mount shielded drum core inductor with 6.3µH inductance and 30% tolerance, designed for power applications. Features a ferrite core, 1.15A maximum DC current rating, and 1.05A saturation current. Operating temperature range is -40°C to 105°C, with a DC resistance of 160mΩ. This component is RoHS compliant and packaged in tape and reel.
Sumida CDRH2D18/HPNP-6R3NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 3.2mm |
| Height | 2mm |
| Inductance | 6.3uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.05A |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Series | CDRH2D18/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D18/HPNP-6R3NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
