
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 0.82µH inductance with a 35% tolerance, tested at 7.96MHz. Designed for high current applications with a maximum DC current of 3.3A and a saturation current of 2.91A. Features a low DC resistance of 39mΩ and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sumida CDRH2D18/HPNP-R82NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 39mR |
| Depth | 3.2mm |
| Height | 2mm |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.91A |
| RoHS Compliant | Yes |
| Saturation Current | 2.91A |
| Series | CDRH2D18/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 35% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D18/HPNP-R82NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
