
Surface mount shielded drum core inductor with 22µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 680mA maximum DC current rating, and 320mΩ DC resistance. Operates within a temperature range of -40°C to 105°C, with a saturation current of 300mA. Packaged in tape and reel for automated assembly.
Sumida CDRH2D18/LDNP-220NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Resistance (DCR) | 320mR |
| Depth | 3.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 680mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Series | CDRH2D18/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D18/LDNP-220NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
