
Surface mount shielded drum core inductor with 2.2µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 2.3A maximum DC current rating, and 850mA saturation current. DC resistance is 41mΩ. Dimensions are 3.2mm length, 3.2mm width, and 2mm height. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH2D18/LDNP-2R2NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 41mR |
| Depth | 3.2mm |
| Height | 2mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Series | CDRH2D18/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D18/LDNP-2R2NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
