Inductor Power Shielded Drum Core 1uH 30% 100KHz Ferrite 2.73A 0.03Ohm DCR T/R
Sumida CDRH30D16RNP-1R0NC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 30 |
| Package Width | 3 |
| Package Height | 1.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 2.73 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRH30D16R |
| Series | CDRH30D16R |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH30D16RNP-1R0NC to view detailed technical specifications.
No datasheet is available for this part.