This is a surface mount ferrite inductor with a core material and shielded design. It has a DC resistance of 75mR and an inductance of 6.8uH. The inductor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a nonstandard package with a depth of 3.95mm and a height of 1.8mm. The inductor is RoHS compliant and is packaged in tape and reel.
Sumida CDRH38D16RLDNP-6R8MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 75mR |
| Depth | 3.95mm |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Max DC Current | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 560mA |
| Series | CDRH38D16R/LD |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH38D16RLDNP-6R8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.