The Sumida CDRH3D11EHPNP-180PB is a general purpose inductor with a nominal inductance of 18uH and a DC resistance of 0.888 ohms. It is rated for a maximum current of 0.4A and operates over a temperature range of -40 to 105C. The inductor is shielded and has a dual-ended terminal placement. It is a surface mount component with a 1515 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.8 |
| Tolerance | 25 |
| Package Width | 3.8 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.888 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRH |
| Series | CDRH3D11/EHP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |