
Surface mount fixed inductor featuring a shielded drum core construction. Offers 10µH inductance with a 25% tolerance, tested at 100kHz. Designed for power applications with a maximum DC current of 600mA and a saturation current of 800mA. Features a low DC resistance of 413mΩ and operates within a temperature range of -40°C to 105°C. Packaged in a 1515 size, tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH3D11HPNP-100NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 413mR |
| Depth | 4mm |
| Height | 1.2mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | CDRH3D11/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D11HPNP-100NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.