Inductor Power Shielded Drum Core 12uH 25% 100KHz Ferrite 0.48A 0.585Ohm DCR 1515 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 585mR |
| Depth | 4mm |
| Height | 1.2mm |
| Inductance | 12uH |
| Length | 4mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 640mA |
| Series | CDRH3D11/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.00194oz |
| Width | 4mm |
| RoHS | Compliant |