The Sumida CDRH3D11HPNP-180NC is a shielded surface mount inductor with a ferrite core and a nonstandard package. It has a maximum DC resistance of 888 milliohms and a maximum operating temperature of 105°C. The inductor is designed for surface mount applications and is available in a tape and reel packaging with a quantity of 1000 units. It is RoHS compliant and has a tolerance of 25%. The inductor is shielded and has a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 888mR |
| Depth | 4mm |
| Height | 1.2mm |
| Inductance | 18uH |
| Length | 4mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Series | CDRH3D11/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 4mm |
| RoHS | Compliant |