Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH3D11HPNP-1R2NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 82mR |
| Depth | 4mm |
| Height | 1.2mm |
| Inductance | 1.2uH |
| Length | 4mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | CDRH3D11/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D11HPNP-1R2NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.