The Sumida CDRH3D11HPNP-1R5NC is a ferrite shielded inductor with a 1.5uH inductance value and a DC resistance of 104mR. It is rated for a maximum DC current of 1.45A and operates within a temperature range of -40°C to 105°C. This surface mount inductor is packaged in a nonstandard case and is available on tape and reel. It is RoHS compliant and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH3D11HPNP-1R5NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 104mR |
| Depth | 4mm |
| Height | 1.2mm |
| Inductance | 1.5uH |
| Length | 4mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.85A |
| Series | CDRH3D11/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.00194oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D11HPNP-1R5NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.