
Surface mount shielded power inductor with a 22µH inductance and 25% tolerance, designed for 100kHz operation. Features a ferrite core, 330mA rated DC current, and 450mA saturation current. This component offers a 1.012Ω DC resistance and operates within a -40°C to 105°C temperature range. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH3D11HPNP-220NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.012R |
| Depth | 4mm |
| Height | 1.2mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 330mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Series | CDRH3D11/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D11HPNP-220NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.