Surface mount shielded power inductor with 6.8µH inductance and 25% tolerance. Features a ferrite core, 700mA max DC current, and 850mA saturation current. Operating temperature range is -40°C to 105°C. DC resistance is 377mΩ at a test frequency of 100kHz. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH3D11HPNP-6R8NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 377mR |
| Depth | 4mm |
| Height | 1.2mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Series | CDRH3D11/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.00194oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D11HPNP-6R8NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.