
Surface mount shielded drum core inductor offering 10µH inductance with a 25% tolerance, tested at 100kHz. Features a ferrite core, 670mA maximum DC current rating, and 1A saturation current. DC resistance is 440mΩ, with a maximum operating temperature of 105°C. Packaged in tape and reel for efficient assembly.
Sumida CDRH3D14/HPNP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 440mR |
| Depth | 4mm |
| Height | 1.5mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | CDRH3D14/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.002469oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D14/HPNP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
