
Surface mount fixed inductor featuring a ferrite core, 22µH inductance, and 25% tolerance. This shielded drum core component operates with a maximum DC current of 480mA and a saturation current of 650mA. It exhibits a DC resistance of 830mΩ and is designed for a test frequency of 100kHz. The component is housed in a 4mm x 4mm x 1.5mm package, suitable for tape and reel packaging.
Sumida CDRH3D14/HPNP-220NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 830mR |
| Depth | 4mm |
| Height | 1.5mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Series | CDRH3D14/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.002469oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D14/HPNP-220NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
