
Surface mount shielded drum core inductor with 10µH inductance and 25% tolerance, designed for 100kHz operation. Features a ferrite core, 1A maximum DC current rating, and 0.22 Ohm DC resistance. Operates across a -40°C to 105°C temperature range. This component is lead-free, RoHS compliant, and packaged in tape and reel.
Sumida CDRH3D14/LDNP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Depth | 4mm |
| Height | 1.5mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Series | CDRH3D14/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.002469oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D14/LDNP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
