
Surface mount shielded power inductor featuring a ferrite core and 4.7µH inductance with a 25% tolerance. Designed for high-frequency applications with a test frequency of 100kHz, it offers a maximum DC current of 960mA and a saturation current of 1.1A. This component boasts a low DC resistance of 150mΩ and operates within a temperature range of -40°C to 105°C. The 1515 package size, with dimensions of 4mm x 4mm x 1.5mm, is supplied on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH3D14NP-4R7NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 4mm |
| Height | 1.5mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 960mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | CDRH3D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.002469oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D14NP-4R7NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
