The Sumida CDRH3D16-220NC is a 2-terminal general-purpose inductor designed for power applications. It has a nominal inductance of 22 microhenries and a DC resistance of 0.43 ohms. This inductor is rated for a maximum current of 0.4 amperes and has a test frequency of 0.1 megahertz. The component is shielded and features a surface-mount package with dimensions of 4 millimeters in length, 4 millimeters in width, and 1.8 millimeters in height.
Checking distributor stock and pricing after the page loads.
Sumida CDRH3D16-220NC technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 30 |
| Package Width | 4 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.43 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRH |
| Series | CDRH3D16NP |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |