
Surface mount fixed inductor featuring a 10µH inductance with a 20% tolerance, tested at 100kHz. This shielded drum core component utilizes a ferrite core and offers a maximum DC current rating of 1A, with a saturation current of 840mA. It operates within a temperature range of -40°C to 105°C and has a DC resistance of 230mΩ. The component is packaged in tape and reel, is lead-free and RoHS compliant, and measures 0.15 inches in length and width, with a height of 1.8mm.
Sumida CDRH3D16/HPNP-100MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 230mR |
| Depth | 4mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 840mA |
| RoHS Compliant | Yes |
| Saturation Current | 840mA |
| Series | CDRH3D16/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002822oz |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D16/HPNP-100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
