
Surface mount shielded drum core inductor featuring 2.2µH inductance with a 30% tolerance, tested at 100kHz. This component offers a DC current rating of 2.3A and a saturation current of 1.75A, with a low DC resistance of 59mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 105°C and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH3D16/HPNP-2R2NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 59mR |
| Depth | 4mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.75A |
| RoHS Compliant | Yes |
| Saturation Current | 1.75A |
| Series | CDRH3D16/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D16/HPNP-2R2NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
