
The Sumida CDRH3D16/HPNP-3R3NC is a ferrite shielded surface mount inductor with a 3.3uH inductance value and 85mR DC resistance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This inductor is designed for surface mount applications and is lead free and RoHS compliant.
Sumida CDRH3D16/HPNP-3R3NC technical specifications.
| Application(s) | POWER |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 85mR |
| Height | 1.8mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | CDRH3D16/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.002822oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D16/HPNP-3R3NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
